Antenova Opaca SR4L104 IamiiANT® Cellular 5G Antennas
Antenova Opaca SR4L104 IamiiANT® Cellular 5G Antennas are high-performance surface-mount (SMD) antennas for 3G, 4G, and 5G band applications. The Opaca antenna operates in band 71 and is future-proofed with a 617MHz to 7125MHz frequency range that includes many common global 4G and 5G bands. These Antenova cellular antennas perform at 37.1% to 77.8%, depending on the band, and are well-suited for video streaming applications, such as closed-circuit TV (CCTV) cameras.Features
- Antennas for 3G, 4G, and 5G band applications
- High performance - designed for integration (DFI)
- Suitable for high volume manufacturing
- Supports band 71 (617MHz to 698MHz)
- 37.1% to 77.8% high efficiency (helps with gaining PTCRB certification)
Applications
- Telematics
- Cellular Wi-Fi® hotspots
- Internet of Things (IoT)
- Machine-to-machine (M2M)
- Point-of-sale (POS) terminals
- Pico base stations
- Drone communications
- CCTV over 4G/5G
Specifications
- Frequency ranges
- 617MHz to 960MHz
- 1420MHz to 1660MHz
- 1710MHz to 2170MHz
- 2300MHZ to 2400MHz
- 2500MHz to 2700MHz
- 3300MHz to 4200MHz
- 4400MHz to 7125MHz
- Linear polarization
- 50Ω impedance with matching
- -40°C to +140°C operating temperature range
- SMD antenna type
- 38mm length x 10mm width x 3.3mm height dimensions
Views
Dimensions Assembled
Schematic
Published: 2025-07-22
| Updated: 2025-07-30