Apex Microtechnology AIC1605 High Voltage Interface IC

Apex Microtechnology AIC1605 High Voltage Interface IC features high voltage N-Type and P-Type open drain outputs, a buck and linear regulator, two OP-AMPs, and two LED drivers. The AIC1605 is highly suitable for building a three-wire sensor interface. The Apex Microtechnology AIC1605 High Voltage Interface IC offers a wide 5V to 36V supply voltage range and can be used as a supply or output stage for various other applications.

Features

  • Wide supply voltage range (5V to 36V)
  • Built-in 5V/20mA linear regulator
  • Adjustable fixed-frequency buck regulator (8V to 34V)
  • P-Type and N-Type open drain outputs, 100mA, over-current, and short circuit protected
  • 2x LED current sinks, 2mA
  • 2x generic operational amplifiers
  • Buck and linear regulators are useable in different configurations
  • Wide range of target applications

Applications

  • Inductive proximity sensing companion
  • Optical switch drives
  • Pre-amplifiers
  • LED drivers
  • DC motor control
  • UART - RS232 converter
  • MCU, I/O, or sensor interfaces

Simple Application Circuit

Application Circuit Diagram - Apex Microtechnology AIC1605 High Voltage Interface IC

Block Diagram

Block Diagram - Apex Microtechnology AIC1605 High Voltage Interface IC
Published: 2023-09-29 | Updated: 2023-10-04