Apex Microtechnology SA110 Silicon Carbide Half H-Bridge Module
Apex Microtechnology SA110 Silicon Carbide Half H-Bridge Module is a high-current, high-voltage module that uses Silicon Carbide (SiC) technology. These SiC MOSFETs reduce switching losses, lower conduction losses, and a low dependency of RDS(on) over temperature. The SA110 features integrated gate drive control, a very high 400kHz MAX switching frequency, and 28A continuous output current in the A-grade variant.The Apex Microtechnology SA110 is housed in a 12-pin PSIP package to provide a compact footprint and protection features. Switching speeds are greatly improved as parasitic impacts are reduced and easier to control with the integration of the gate drive. SA110 is ideal for applications focusing on over-temperature performance, high efficiency, and compact design.
Features
- 20A continuous output current
- 28A for A-grade
- >250kHz switching frequency
- 400V supply voltage
- Integrated gate drive with under-voltage lock-out and active Miller clamping
Applications
- DC/AC or DC/DC converters
- Motor drive
Typical Application
Videos
Published: 2020-08-20
| Updated: 2025-03-17