Apex Microtechnology MSA303/MSA303A Integrated Power Modules

Apex Microtechnology MSA303/MSA303A Integrated Power Modules are fully integrated three-phase drivers developed especially to drive Brush-Less DC (BLDC) and Permanent Magnet Synchronous (PMSM) motors, or DC/AC converters. The MSA303/MSA303A implements Silicon Carbide MOSFET technology to improve efficiency over other devices in its class. Three fully independent half-bridges provide 40A of continuous current. MSA303 is built on a thermally conductive, electrically isolated substrate to provide the greatest versatility and ease of heatsinking.

The Apex MSA303/MSA303A Integrated Power Modules offer protection features, including under-voltage lockout (UVLO) function and active Miller clamping to improve reliability. The module additionally features Silicon Carbide Schottky Barrier free-wheeling diodes in parallel to the body diode of each MOSFET. No external output protection diodes are required.

Features

  • 40A continuous output current
  • Up to 1MHz switching frequency
  • 600V supply voltage
  • Internal bootstrap operation
  • Under-voltage lockout
  • Active Miller clamping

Applications

  • Motor control
  • Variable frequency drives
  • DC/AC converters
  • Power inverters
  • Test equipment

Equivalent Schematic

Schematic - Apex Microtechnology MSA303/MSA303A Integrated Power Modules

Typical Connection

Application Circuit Diagram - Apex Microtechnology MSA303/MSA303A Integrated Power Modules
Published: 2026-04-15 | Updated: 2026-06-26