Arduino Modulino® Thermo
Arduino Modulino® Thermo is a compact, plug-and-play temperature sensing module built around the HS3003 humidity and temperature sensor. Offering high accuracy (±0.5 °C typical) and low power consumption, the Modulino Thermo is ideal for indoor climate control, greenhouse monitoring, and smart home automation. With Qwiic and 5-pin connectors, the module integrates easily into Arduino and third-party ecosystems, enabling fast prototyping and reliable thermal data acquisition. A small form factor and I2C interface make the device a practical solution for embedded designs requiring precise, real-time temperature feedback.Features
- Utilizes the HS3003 sensor to measure temperature and humidity
- Communicates via I2C (Qwiic connector) at 3.3V (standard)
- Designed with an additional header for optional connections
- Plug-and-play connectivity
- Robust, ready-to-use design
- Effortless expansion
- Seamless Arduino ecosystem integration
- I2C Qwiic cable included
Applications
- Indoor climate control
- Greenhouse monitoring
- Smart home automation
Specifications
- HS3003 sensor
- I2C communication
- 2.3V to 5.5V sensor supply range
- 3.3V nominal operating voltage via Qwiic
- ~24.4µA typical current consumption at 14-bit resolution, 3.3V
- Accuracy
- ±2.8% relative humidity (RH)
- ±0.25°C temperature
- 14-bit humidity and temperature resolution
- Board dimensions
- 41mm x 25.36mm size
- 1.6mm (±0.2mm) thickness
- 4x ø3.2mm mounting holes
- 16mm vertical, 32mm horizontal hole spacing
- -40°C to +125°C operating temperature range
- 0% to 100% RH range
Power Tree
Block Diagram
Pinout
Dimensions
Published: 2025-06-04
| Updated: 2025-10-16