Advanced Energy / Artesyn LCM600 Series Bulk Front End Power Supply
Advanced Energy / Artesyn LCM600 600W Bulk Front End Power Supply is a single output power supply, 3.3V to 60V with 89% typical high efficiency. This low-cost LCM600 bulk front end power supply offers extreme versatility, optional 5V standby, variable speed smart fans, a DSP-controlled front end, margin programming, a ±20% adjustment range, and Industrial and Medical industry-approved safety standards. The LCM600 power supply comes in 2.4" x 4.5" x 7.5" dimensions. This bulk front end power supply operate at a range of -40°C to +70°C.Features
- 600W output power
- Cost effective
- 2.4" x 4.5" x 7.5" dimensions
- 7.41W/cu-in
- Industrial/Medical safety
- -40°C to 70°C with derating
- Optional 5V @ 2A housekeeping
- 89% typical high efficiency
- Variable-speed smart fans
- DSP controlled front end
- Conformal coat option
- ±20% adjustment range
- Margin programming
- OR-ing FET
- Terminal block input option
Safety
- UL 60950-1
- 508/1598/1433
- 60601-1
- CSA 60950-1
- VDE 60950-1, 60601
- China CCC
- CB Scheme Report/Cert
View Results ( 48 ) Page
| Part Number | Description | Output Voltage-Channel 1 | Output Current-Channel 1 |
|---|---|---|---|
| LCM600L-T-4-A | Power Supplies - Rack Mount 600W 12V Bulk Front End, TB Input, 5Vsb | 12 V | 52 A |
| LCM600Q-A | Power Supplies - Rack Mount 600W 24V Bulk Front End, New Aesthetics | 24 V | 27 A |
| LCM600N-A | Power Supplies - Rack Mount 600W 15V Bulk Front End, New Aesthetics | 15 V | 44 A |
| LCM600Q-N | Power Supplies - Rack Mount 600W 24V Bulk Front End, Low Noise | 24 V | 27 A |
| LCM600Q-T-A | Power Supplies - Rack Mount 600W 24V Bulk Front End, TB Input | 24 V | 27 A |
| LCM600W-T-4-A | Power Supplies - Rack Mount 600W 48V Bulk Front End, TB Input 5Vsb | 48 V | 14 A |
| LCM600W-4-A | Power Supplies - Rack Mount 600W 48V BulkFrntEnd 5Vsb New aesthetics | 48 V | 14 A |
| LCM600W-T-8 | Power Supplies - Rack Mount 48V at 600W Bulk Front End, 2.4 x 4.5 x 7.5; TB Input; Constant Current; New aesthetics | 48 V | 14 A |
| LCM600Q-T-N | Power Supplies - Rack Mount 600W 24V BulkFrntEnd TB Input, Low Noise | 24 V | 27 A |
| LCM600N-T-4-A | Power Supplies - Rack Mount 600W 15V Bulk Front End, TB Input, 5Vsb | 15 V | 44 A |
Published: 2010-09-17
| Updated: 2024-10-23