Asahi Kasei Microdevices Infrared Sensors for NDIR Type Gas Sensors

Asahi Kasei Microdevices Infrared Sensors for NDIR-Type Gas Sensors utilize AKM's unique compound semiconductor technology. The technology delivers wavelength sensitivity control for the optimum gas absorption wavelength band, high-speed response, and high Signal-to-Noise Ratio (SNR). The infrared sensors feature high sensitivity, speed response, and reliability. Additionally, the sensors have a built-in optical bandpass filter.

The AKM Infrared Sensors for NDIR-type Gas Sensors are optimized for NDIR CO2 sensing applications.

Features

  • High sensitivity
    • Signal-to-noise ratio is three times higher than conventional thermopiles
  • High-speed response (~100kHz)
  • High reliability
  • No bias voltage needed
  • Built-in an optical band pass filter for CO2 sensing
  • 3mm x 3mm small surface mount type plastic package

Applications

  • HVAC
  • CO2 refrigerant leakage detection
  • Flame detection

Comparison Chart

Chart - Asahi Kasei Microdevices Infrared Sensors for NDIR Type Gas Sensors

Block Diagrams

Published: 2022-11-02 | Updated: 2022-11-09