ATC Automatic Timing & Controls 405AR Timers

ATC Automatic Timing & Controls 405AR Timers provide two modes of operation: a selectable ON delay and an interval mode. The 405AR series offers a DTDP 5A contact output. In the ON delay mode, the contacts transfer at time-out. In the interval mode, the contacts transfer when power is applied and released at time-out. The timers feature a universal supply voltage, 12 timing ranges, and an operating temperature range of 0°C to +50°C. The compact 48mm (1/16 DIN) housing is mounted in an 8-pin round socket and rated for IP40 on the faceplate. ATC Automatic Timing & Controls 405AR Timers have an extra large dial that is easy to read. When fractional ranges are selected, the decimal points are clearly marked. The models are designed with mode- and range-select switches on the front for quick access when mounted to a panel.

Features

  • On delay / interval
  • 12 timing ranges
  • Universal supply voltage
  • Compact size
  • IP40-rated front
  • LED power on, relay on
  • 0°C to +50°C operating temperature range

Dimensions (mm)

ATC Automatic Timing & Controls 405AR Timers

Load Connections

ATC Automatic Timing & Controls 405AR Timers
Published: 2023-03-31 | Updated: 2024-10-31