ATI Industrial Automation P05 Air Modules

ATI Industrial Automation P05 Air Modules are modules for passing air from the robot through the tool changer to the tooling. P05 Air Modules feature 10 pneumatic pass-through ports and a 0.25 Cv rating. This ATI Industrial Automation series includes Master-side and Tool-side modules and operates over a -28.9°C to +65.6°C temperature range.

Features

  • M5 ports
  • 10 pneumatic pass-through ports
  • Master and Tool modules

Specifications

  • 0.25 Cv rating
  • Weight
    • 0.20kg (Master)
    • 0.21kg (Tool)
  • Materials
    • Anodized aluminum housing
    • Nitrile seals
  • -28.9°C to +65.6°C operating temperature range
Published: 2025-07-10 | Updated: 2025-08-20