ATI Industrial Automation TE Ethernet Pass-Through Modules
ATI Industrial Automation TE Ethernet Pass-Through Modules are electrical modules that pass CAT5e, 10/100-Mbit Ethernet signals, and auxiliary power connections. ATI TE Pass-Through Modules are usable for EtherNet/IP and PROFINET pass-through. TE modules feature four Ethernet pins and four auxiliary power pins with a 2A/60VAC rating for the Ethernet circuit and 5A/600VAC for the auxiliary power circuit.Features
- Electrical module to pass CAT5e, 10/100-Mbit Ethernet signals, and auxiliary power connections
- Industry-standard female M12, 4-pin D-coded Ethernet connector
- Usable for EtherNet/IP and PROFINET pass-through
Specifications
- Weight
- 0.49kg (Master)
- 0.37kg (Tool)
- Materials
- Anodized aluminum housing
- Rhodium-plated spring and contact pins
- Nitrile seals
- Pins
- Four Ethernet
- Four auxiliary power
- Electrical rating
- 2A/60VAC maximum (Ethernet)
- 5A/600VAC maximum (auxiliary power)
- -28.9°C to +65.6°C operating temperature range
Published: 2025-07-17
| Updated: 2025-08-19