Auer Signal ELM LED Panel Mount Buzzer Beacons
Auer Signal ELM LED Panel Mount Buzzer Beacons feature a maximum sound pressure of 98dB with 2Hz Strobe/flash frequency and 3.5Hz one frequency. These buzzers come in panel size of Ø 22.5mm/M22 and offer IP65 high degree of protection. The ELM buzzers offer a pulsing tone with an LED flashing light and a steady tone with an LED steady light. These buzzers operate within -25°C to 60°C temperature range. Typical applications include plant construction, electrical wholesale trade, crane construction, switch cabinet construction, and special vehicles.Features
- Ø 45mm panel-mount buzzer with LED steady/flashing beacon
- 98dB (A) maximum sound pressure that is infinitely adjustable
- IP65 high degree of protection and user-friendly connection technology
- Ø 22.5mm/M22 panel size
- Pulsing tone with LED flashing light
- Steady tone with LED steady light
- Switching via terminal assignment
- Adapter available for M30.5mm panel size
Specifications
- 2Hz strobe/flash frequency
- 85dB to 98dB volume
- 3.5Hz tone frequency
- 100% duty cycle
- IK08 impact resistance
- -25°C to 60°C operating temperature range
Applications
- Plant construction
- Electrical wholesale trade
- Crane construction
- Mechanical engineering and automation
- Control technology
- Switch cabinet construction
- Special vehicles
Dimensional Diagram
Additional Resources
Published: 2023-09-12
| Updated: 2023-10-25