Axiomtek eBOX100A Fanless Embedded Systems

Axiomtek eBOX100A Fanless Embedded Systems are ultra-compact fanless embedded systems based on an Intel® processor N97 quad-core system-on-chip (Alder Lake-N). The eBOX100A features a wide operating temperature range of -40°C to +60°C, making the device suitable for challenging industrial environments or factory settings. This Axiomtek fanless system also features a 9VDC to 36VDC input with ignition control and a Phoenix-type power connector, ensuring flexibility in power management. The system features a USB power on/off control design to reduce operational errors and boost efficiency.

The eBOX100A also includes a range of versatile I/O options, including 2.5GbE LAN for high-speed data transmission. The combination of industrial-grade design, energy efficiency, and connectivity makes the eBOX100A ideal for applications such as factory automation, industrial IoT, edge computing, and more.

Features

  • Intel processor N97 quad-core system-on-chip (Alder Lake-N)
  • One DDR5 SO-DIMM, up to 16GB
  • IP40 environmental protection
  • 9VDC to 36VDC input with ignition
  • -40°C to +60°C operating temperature range
  • Supports two-port or four-port 2.5GbE versions
  • Intelligent power management for USB power on/off control
  • Supports HDMI (FHD) and DisplayPort++ for dual-view
  • Front-access I/O design

Applications

  • Factory automation
  • Industrial IoT
  • Edge computing

System Dimensions

Mechanical Drawing - Axiomtek eBOX100A Fanless Embedded Systems

I/O Outlets

Location Circuit - Axiomtek eBOX100A Fanless Embedded Systems
Published: 2025-04-08 | Updated: 2025-07-11