Banner Engineering Sure Cross® Wireless Q45U Sensors

Banner Engineering Sure Cross® Wireless Q45U Sensors combine the flexible Q54 sensor family with reliable Sure Cross wireless architecture, making them suitable for an extended group of applications. The Q45U series contains various sensor modules, a radio, and an internal battery supply, ensuring these products are truly plug-and-play.

The Q45UA series from Banner Engineering combines the functionality of a K50U ultrasonic sensor and the reliability of the Q45 wireless node into one compact package, removing the need for ordering multiple components and shrinking the physical size of the device. This solution enables the monitoring of fluid or dry assets in remote locations without human intervention. These battery-powered devices can be used to wirelessly transmit level or position to a wireless controller/gateway for remote monitoring or control with local LED indication.

Features

  • Q45U
    • Reads primary inputs of devices in the 1-wire serial sensor family
    • Reads 1-wire serial interface sensor
    • Determines efficient power setting
    • Includes red/green/yellow/blue LED
    • Sure Cross wireless architecture
    • Plug-and-play design
  • Q45UA
    • Prevents tank overfills and pump cavitation by providing level status and alarming capabilities
    • Battery powered for peel-and-stick functionality with 2-year battery life capability
    • Can be mounted permanently to equipment or temporarily threaded into bung holes of supply tanks
Published: 2024-04-18 | Updated: 2024-05-01