Banner Engineering VE Smart Cameras

Banner Engineering VE Smart Cameras enable advanced visual inspection or identification capabilities for automation or control applications. These cameras feature a two-line, eight-character onboard display that provides information and focus numbers, making it easy to update the smart camera settings and facilitating fast product changeover. Costly downtime is reduced by runtime editing and the software emulator, enabling offline application building and troubleshooting. A bright indicator light makes the smart camera status easy to view, and the user-friendly Vision Manager Software offers a range of tools and capabilities, making these cameras ideal for a variety of vision or identification applications. Banner Engineering VE Smart Cameras feature a robust metal housing with an optional sealed lens cover for IP67 protection and are suitable for harsh environments with heat, vibration, or moisture.

Features

  • Easy-to-use Vision Manager Software
  • Runtime editing capability
  • Software emulator allows for offline building and troubleshooting
  • Six optically isolated I/O
  • External light connector
  • Two-line, eight-character onboard display
  • Robust metal housing
  • Bright indicator lights

Applications

  • Item detection
  • Part positioning
  • Feature measurement
  • Flaw analysis
  • Barcode reading

Specifications

  • Factory communications
    • EtherNet/IP™
    • Modbus/TCP
    • PROFINET®
    • FTP
    • Serial RS-232
  • 12VDC to 30VDC power range
  • 400mA maximum current
  • <2Ω output resistance
  • <13Ω strobe output resistance
  • <100µA off-state leakage current
  • 350nm external light maximum current draw
  • 0.01ms to 500ms exposure time
  • 0°C to +50°C operating temperature range

Sensor Layout

Infographic - Banner Engineering VE Smart Cameras
Published: 2026-04-23 | Updated: 2026-05-15