Banner Engineering S22 Pro LED Indicators

Banner Engineering S22 Pro LED Indicators feature 22mm flush-mount multicolor RGB indicators with seven color flashing input controls and up to fourteen color options. These indicators incorporate bright and uniform light. The S22 Pro LED indicators include translucent polycarbonate windows and solid-state electronics for a long lifetime and reduced maintenance. These indicators feature bimodal inputs (PNP/NPN) depending on source wiring. The S22 Pro LED indicators offer terminal connector options for fast and economical installation in panels. These indicators are ideal for multicolor indicators, and illuminate touch buttons to simplify machine panels.

Features

  • Bright and uniform indicator light
  • Up to fourteen colors in one device (green, red, yellow, blue, white, cyan, magenta, orange, amber, lime green, spring green, sky blue, violet, and rose)
  • Programmable using Banner’s pro editor software and pro converter cable
  • 22mm threaded polycarbonate base
  • Translucent polycarbonate window
  • Rugged IP66, IP67, and IP69K design
  • Solid-state electronics for long lifetime and reduced maintenance
  • Bimodal inputs (PNP/NPN) depending on the source wiring
  • Seven color models have flashing input control
  • Variety of connector options
  • Models constructed from FDA-grade materials available
  • Terminal connector options for fast and economical installation in panels

Applications

  • Multicolor indicators 
  • Illuminates touch buttons to simplify machine panels

Videos

Dimension Diagram

Mechanical Drawing - Banner Engineering S22 Pro LED Indicators
Published: 2024-10-14 | Updated: 2026-04-29