Bel Power Solutions ABC601 Industrial & Medical AC-DC Power Supplies
Bel Power Solutions ABC601 Industrial and Medical AC-DC Power Supplies offer up to 600W of regulated output power, along with a wide input voltage range of 85VAC to 305VAC in single outputs of 24VDC, 28VDC, 36VDC, or 48VDC. The series is available in two packages: U-frame chassis or enclosed with a front-mounted fan. The power supplies feature a built-in I-share circuit for parallel operation between power units to enhance total power. An optional ORing external circuit can be provided for N+1 redundant operation. Bel Power Solutions ABC601 Industrial and Medical AC-DC Power Supplies comply with the latest international safety standards for IT and medical equipment and display the CE Mark for the European low voltage directive (LVD).Features
- Remote on/off signal
- Low earth/touch leakage current
- Fan speed control circuit
- IEC/EN 60950-1 IT approval
- UL 8750 LED lighting approval
- IEC 60601-1 medical safety approval
- 2x MoPP protection grade BF appliances compatible
Applications
- Video wall displays and SSL lighting
- Industrial process control and automation
- Telecommunications
- Laboratory and analysis equipment
- Test and measurement equipment
- Medical
Specifications
- 85VAC to 305VAC universal input voltage range
- 600W rated power (800W peak)
- Up to 94% high efficiency
- 24VDC, 28VDC, 36VDC and 48VDC standard output voltages
- Standby +5V, 1.5A and auxiliary/fan 12V, 1A outputs
Published: 2020-07-10
| Updated: 2024-09-30