Bel Power Solutions TEC800/1300/2000 CRPS Front-End Power Supplies

Bel Power Solutions TEC800/1300/2000 Common Redundant Power Supply (CRPS) Front-End Power Supplies feature 80 PLUS titanium efficiency with an Intel® standard CRPS form factor. The power supplies support N+1 redundancy, SMART_ON redundancy, internal ORing, and a power management bus communication protocol. The TEC800/1300/2000 series offers high-power density with clockwise and counter-clockwise fan rotation. Bel Power Solutions TEC800/1300/2000 CRPS Front-End Power Supplies are UL/CSA 62368-1 and EN/IEC 62368-1 certified. The power supplies are ideal for networking switches, servers, routers, and telecommunication applications.

Features

  • 80 PLUS titanium efficiency
  • Intel standard CRPS form factor
  • High-power density
  • Clockwise and counter-clockwise fan rotation
  • Supports N+1 redundancy, SMART_ON redundancy, internal ORing
  • Supports power management bus communication protocol
  • Black box recorder, bootloader
  • UL/CSA 62368-1, EN/IEC 62368-1 certified
  • 185mm x 73.5mm x 40mm dimensions

Applications

  • Networking switches
  • Servers and routers
  • Telecommunications

Specifications

  • TEC800
    • 800W power rating
    • 180VDC to 300VDC input voltage range
    • 5A HVDC nominal input current
    • 875μA leakage current at 264 VAC, 63Hz
    • 90% to 96% efficiency range
    • 12.2VDC nominal output voltage
    • 0A to 65A output current range
  • TEC1300
    • 1300W power rating
    • 180VDC to 300VDC input voltage range
    • 7A HVDC nominal input current
    • 875μA leakage current at 264 VAC, 63Hz
    • 90% to 96% efficiency range
    • 12.2VDC nominal output voltage
    • 0A to 82A output current range at 100VAC to 140VAC
    • 0A to 106A output current range at 200VAC to 264VAC
  • TEC2000
    • 2000W power rating
    • 180VDC to 300VDC input voltage range
    • 10A HVDC nominal input current
    • 875μA leakage current at 264 VAC, 63Hz
    • 90% to 96% efficiency range
    • 12.2VDC nominal output voltage
    • 0A to 82A output current range at 100VAC to 127VAC
    • 0A to 148A output current range at 200VAC to 220VAC
    • 0A to 164A output current range at 220VAC to 264VAC
Published: 2024-01-16 | Updated: 2024-02-06