Signal Transformer / Bel F1F4 High-Power Shielded Inductors
Signal Transformer / Bel F1F4 High-Power Shielded Inductors are designed to meet the rigorous standards of the AEC-Q200 Grade 1 automotive quality certification. F1F4 inductors are engineered for superior performance in high-reliability applications. This Signal Transformer / Bel series is ideal for automotive, industrial, and higher-power electronic systems that demand robust and efficient inductive components. The F1F4-1205 and F1F4-1265 offer height profiles of 4.80mm and 6.30mm, a footprint of 13.40mm x 12.60mm, and a range of inductances and currents.Features
- AEC-Q200 grade 1-qualified automotive reliability
- MSL1-compliant
- High performance (Isat) realized by metal dust core
- Low loss realized with low DCR
- -55°C to +155°C operating temperature range
Applications
- Automotive
- Industrial
- Higher-power electronic systems
Specifications
- Typical inductance (Lo)
- 0.47μH to 10μH (F1F4-1205T)
- 1.5μH to 33μH (F1F4-1265T)
- ±20% typical tolerance
- Maximum DCR
- 1.6mΩ to 28mΩ (F1F4-1205T)
- 3.4mΩ to 70mΩ (F1F4-1265T)
- Saturation current (Isat)
- 7A to 37A minimum and 8.5A to 43A maximum (F1F4-1265T)
- 12A to 52A minimum and 13.5A to 60A maximum (F1F4-1205T)
- Temperature rise current (Irms)
- 5A to 23A minimum and 6A to 26A maximum (F1F4-1265T)
- 8A to 30A minimum and 9A to 35A maximum (F1F4-1205T)
Datasheets
Dimensions
Published: 2025-04-01
| Updated: 2025-04-08