Bel F1A1 Shielded SMT Power Inductors
Bel F1A1 Shielded SMT Power Inductors are available in a small footprint with a wide range of inductance and current ratings, making them ideal for a variety of applications. The inductors feature an overall height profile of 1.2mm to 1.8mm and three footprint options: 3mm x 3mm, 3.8mm x 3.8mm, and 4.6mm x 4.6mm. These magnetically shielded inductors minimize electromagnetic interference (EMI) while balancing a small size with high current ratings and low DC resistance (DCR). Bel F1A1 Shielded SMT Power Inductors are RoHS and REACH compliant and operate in a -40°C to +105°C temperature range (including coil self-temperature rise). The F1A1 devices are ideal as power chokes and for eliminating noise in power supplies in automotive, industrial, commercial, and high-reliability applications.Features
- Surface-mount design
- Low profile and compact size
- Magnetically shielded construction - low radiation
- High saturation and high heating current
- Copper base with DR core and RI core
- Automated process
- RoHS and REACH compliant
Applications
- DC-DC converters in consumer, industrial, and telecom electronics
- Wearable devices
- HDDs and SSDs
- Smartphones
- Digital equipment
- Laptops and digital cameras
- Filtering of supply voltages
Specifications
- F1A1-30301x
- 1.2mm to 1.8mm height profile
- 3mm x 3mm footprint
- 1.2µH to 47µH inductance range
- 0.25A to 1.1A saturated rated current
- 0.23A to 1.1A temperature rise current
- F1A1-38381x
- 1.2mm to 1.8mm height profile
- 3.8mm x 3.8mm footprint
- 1µH to 47µH inductance range
- 0.28A to 2A saturated rated current
- 0.3A to 1.9A temperature rise current
- F1A1-46461x
- 1.2mm to 1.5mm height profile
- 4.6mm x 4.6mm footprint
- 1µH to 47µH inductance range
- 0.32A to 3A saturated rated current
- 0.4A to 1.75A temperature rise current
- Common
- -40°C to +105°C operating temperature range (including coil self-temperature rise)
- -40°C to +125°C storage temperature range (component)
Datasheets
Published: 2023-11-14
| Updated: 2024-10-09