Belden Wire & Cable 9501 Multi-Conductor Cables

Belden Wire & Cable 9501 Multi-Conductor Cables are computer EIA RS-232 cables with 24AWG stranded (7 x 32) tinned copper conductors protected with a PVC jacket. These cables are insulated with 0.011" Semi-Rigid Polyvinyl Chloride (SR-PVC) material, and the outer shield is built with Bi-Laminate (Aluminum + Polyethylene) material. The 9501 cable diameter (nominal) is close to 0.156", and the overall cable is protected by a Beldfoil® shield that provides 100% coverage. These cables operate at a temperature range of -30°C to 80°C and include a voltage rating of 300V. The 9501 multi-conductor cables are used in computer communications, low-voltage analog signals, low-voltage digital control systems, line-level audios, panel wirings, and suitable RS-232 applications.

Features

  • 24AWG size
  • 0.011-inch SR-PVC insulation
  • 0.032-inch PVC outer jacket
  • Bi-Laminate (Aluminum + Polyethylene) outer shield
  • 7 x 32 stranded tinned copper conductors
  • Beldfoil® shield (100% coverage)
  • -30°C to 80°C operating temperature range
  • 300V voltage rating

Applications

  • Suitable RS-232
  • Computer communications
  • Low-voltage digital control systems
  • Low-voltage analog signals
  • Line-level audios
  • Panel wirings
View Results ( 9 ) Page
Part Number Datasheet Number of Conductors Cable Length Jacket Colour
9501 060U500 9501 060U500 Datasheet 1 Pair 500 ft Chrome
Y60911 1 Pair 1000 ft Orange, Gray
9501 060100 9501 060100 Datasheet 1 Pair 100 ft Chrome
9501 0601000 9501 0601000 Datasheet 1 Pair 1000 ft Chrome
9501 060500 9501 060500 Datasheet 1 Pair 500 ft Chrome
9501 060U1000 9501 060U1000 Datasheet 1 Pair 1000 ft Chrome
Y60912 1 Pair 1000 ft
9501 06010000 9501 06010000 Datasheet 2 Conductor 10000 ft Chrome
9501 0605000 9501 0605000 Datasheet 2 Conductor 5000 ft Chrome
Published: 2023-05-12 | Updated: 2024-07-18