Benewake TFmini-S LiDAR Modules
Benewake TFmini-S LiDAR Modules are low-cost, compact, and lightweight micro LiDAR sensors with an enhanced frame rate. These modules are compatible with robust UART, I²C, and I/O communication interfaces. The TFmini-S LiDAR modules resist ambient light up to 70 kLux and deliver ±6cm accuracy within the 0.1m to 6m range. These modules feature a streamlined design and are available in 42mm x 15mm x 16mm dimensions. The TFmini-S LiDAR modules reduce their blind spot to a mere 10cm, which helps to detect objects much closer. These modules achieve stability, precision, sensitivity, and a high-speed distance measurement function. Typical applications include space and people flow detection, robot obstacle avoidance, and smart trigger.
Features
- A streamlined design
- Supports robust UART, I²C, and I/O communication interfaces
- Mini size, effortless integration
- 5g weight
- Resists ambient light up to 70kLux with an accuracy of ±6cm
- Reduces the blind spot to a mere 10cm
Applications
- Smart trigger:
- Trash can overflow detection and smart lid opening trigger detection
- LiDAR-controlled automatic door switch solution/automatic door sensor
- Projector-assisted focusing/elevator projection advertising switch control
- Access control turnstile trigger switch
- Street light switch trigger
- Space and people flow detection
- Robot obstacle avoidance
Dimension Diagram