Bergquist Company TGP 40000SF 40W/m-K Silicone Free GAP PAD®
Bergquist TGP 40000SF 40W/m-K Silicone Free GAP PAD® features gap-filling materials that achieve an ultra-high 40W/m-K thermal conductivity. The GAP PAD thermal interface products, formerly known as Thermexit, are uniquely designed for thermal management applications requiring silicone-free solutions. Due to its oriented filler technology, the TGP 40000SF series delivers excellent thermal performance at 56psi peak pressure. The GAP PAD products offer a higher thermal conductivity rating than previous thermal interface materials (TIMs) with easier handling, lower density, and a more lightweight sheet thickness. The TGP 40000SF 40W/m-K GAP PAD polymer construction allows low liquid migration without silicone outgassing or mobile polymer bleed, and these models include tack on one side. Bergquist TGP 40000SF 40W/m-K Silicone Free GAP PAD products are ideal for various applications, including telecommunications, automotive modules, and aerospace modules.Features
- Ultra-high thermal conductivity
- Silicone-free construction
- Low silicone outgassing
- Low silicone extraction
- Low mobile polymer bleed
- Not electrically insulating
- Elastomeric GAP PAD
- Retains shape, allows rework, and disassembly at end-of-life
- Optional one-sided tackiness to facilitate the assembly process
Applications
- Telecommunications
- 5G network
- Data centers
- Switches
- Routers
- Optical transceivers
- ASICs, DSPs
- Storage
- Automotive modules
- Power converters
- Motor controls
- Aerospace modules
- LEDs, lasers
Specifications
- 40W/m-K thermal conductivity
- 85 hardness, Shore 00, ASTM D2240
- 1.7g/cc density rating
- 56psi peak stress at 10% strain
- 4" x 6" and 6" x 6" sheet sizes
- 20mils, 40mils, 60mils, 80mils, 100mils, and 125mils standard thickness
- -40°C to +150°C operating temperature range
Board Close-Up
ADAS Applications
HP Computing & 5G Telecom Applications
Published: 2024-05-14
| Updated: 2024-10-31