Bergquist Company TGP 12000ULM 12W/m-K, Extremely Soft GAP PAD®

Bergquist Company TGP 12000ULM 12W/m-K, Extremely Soft GAP PAD® is formulated to address the demands of high power density designs found in hyper-scale and cloud-scale data centers. Bergquist TGP 12000ULM features high thermal conductivity and ultra-low modulus thermal interface material (TIM). These design features make the TGP 12000ULM ideal for modern datacom applications. Among the highest-performing TIMs available on the market, TGP 12000ULM combines high thermal conductivity of 12.0W/m-K with soft, conforming properties to ensure excellent wet out at the interface for optimized thermal transfer and low assembly stress. TGP 12000ULM is built on a silicone-based resin platform with unique filler technology to accommodate excellent heat dissipation while simultaneously reducing stress on small-footprint, miniaturized components.

Features

  • Low assembly stress due to ultra-low modulus of 75 hardness (Shore 000, ASTM D2240) and 173kPA Young’s Modulus (ASTM D575)
  • Excellent conformability to rough or irregular surfaces
  • Thorough wet out at the interface for maximized thermal transfer
  • High thermal conductivity of 12.0W/m-K (ASTM D5470)
  • Simplified application and processability
  • Supplied in pre-cut, custom-sized pads with high tack on both sides
  • Ability to use a single pad for multi-height chips and/or multiple devices
  • Room-temperature storage

Applications

  • Telecommunications
  • Optical transceivers
  • ASICs and DSPs

Application Example

Bergquist Company TGP 12000ULM 12W/m-K, Extremely Soft GAP PAD®
Published: 2020-08-13 | Updated: 2024-06-03