The BittWare 520N-MX board 100G QSFP28s are ideal for clustering, and OCuLink connectors allow expansion. The device supports both traditional HDL and higher abstraction C, C++, and OpenCL-based tool flows. The 520N-MX features a Board Management Controller (BMC) for advanced system monitoring and control, which streamlines platform integration and management.
Features
- Intel Stratix 10 MX2100
- 16GB HBM2 up to 512GB/s
- BittWare-optimized OpenCL BSP
- Intel FPGA openCL software development kit (SDK)
- OpenCL support for software-orientated customers
- Abstraction for faster development
- Push-button flow for FPGA executable, driver, and API
- Add optimized HDL IP cores to OpenCL designs as libraries
- Hardware description language (HDL)
- Traditional VHDL/Verilog support for hardware-orientated customers
- Hand-code for ultimate performance
- High-Level Synthesis (HLS) available for rapid development
- FPGA card designed to support standard Intel IP cores for Stratix 10
Specifications
- FPGA
- Intel Stratix 10 MX
- MX2100 in an F2597 package
- 16GBytes on-chip High Bandwidth Memory (HBM2) DRAM, 410 GB/s (speed grade 2)
- Core speed grade -2: I/O speed grade -2
- Intel Stratix 10 MX
- On-board Flash
- 2Gbit Flash memory for booting FPGA
- External memory
- 2x 288-pin DIMM slots each fitted with 16GB modules by default, i.e., 32GB total on board (options up to 256GB total)
- Host interface
- x16 Gen3 interface direct to FPGA, connected to PCIe hard IP
- QSFP cages
- 4 QSFP28 cages on front panel connected directly to FPGA via 16 transceivers
- User programmable low jitter clocking supporting 10/25/40/100GbE
- Each QSFP28 can be independently clocked
- Jitter cleaner for network recovered clocking
- 2 QSFP28s have available 100GbE MAC hard IP
- OCuLink
- 2x edge connectors (A, B) @ 12.5G per lane (default); each supports PCIe Gen 3 x8 hard IP, GPIO, and PCIe master and optional input clocking
- 2x inner connectors (C, D) @ 25G per lane (optional); 1x 100GbE MAC hard IP per OCuLink
- Board Management Controller
- Voltage, current, temperature monitoring
- Power sequencing and reset
- Field upgrades
- FPGA configuration and control
- Clock configuration
- Low bandwidth BMC-FPGA comms with SPI link
- USB 2.0
- PLDM support
- Voltage overrides
- Cooling
- Double-width active heatsink (with fan) - standard
- Double-width passive heatsink - optional
- Double-width liquid cooling - optional
- Electrical
- On-board power derived from 12V PCIe slot & two AUX connectors (one 8-pin, one 6-pin)
- Power dissipation is application-dependent
- Typical max power consumption 225W
- Environmental
- +5°C to +35°C operating temperature
- Quality
- Manufactured to ISO9001:2015 IPC-A-610-Class III
- RoHS compliant
- CE, FCC, and ICES approvals
- Form factor
- Standard-height PCIe dual-slot board
- 4.376" x 10.5" (111mm x 266.7mm)
- Development Tools
- FPGA development BIST – Built-In Self-Test for CentOS 7 provided with source code (pinout, gateware, PCIe driver & host test application)
- Application development Supported design flows – Intel FPGA OpenCL SDK, Intel High-Level Synthesis (C/C++) & Quartus Prime Pro (HDL, Verilog, VHDL, etc.)
Kit Contents
- 520N-MX FPGA board
- USB cable (front panel access)
- Built-In Self-Test (BIST)
- OpenCL HPC Board Support Package (BSP)
- 1-year access to online developer site
- 1-year hardware warranty
Videos
Block Diagram
Additional Resources
Published: 2020-06-11
| Updated: 2025-06-24