BIVAR SGLC Sealing Gasket Lens Caps

Bivar SGLC Sealing Gasket Lens Caps are IP68 rated that provide ingress protection to LED status indication for applications exposed to harsh environments. These caps provide highly visible LED status indication with easy front mount installation. The paired sealing gasket lens caps are direct with Bivar LEDs or with rigid and flexible light pipes for reinforced durability. These lens caps and black IP-rated sealing gasket fit into a 0.265 inch (6.7mm) round panel cutout and press securely into position with lens tab retention. The SGLC sealing gasket lens caps can be used in healthcare, medical, and industrial automation applications.

Features

  • IP68 rated
  • 0.118 inch (2.56mm) and 0.250 inch (6.35mm) panel thickness
  • Available in 7.1mm lens diameter
  • Available in a dome and flat shapes

Applications

  • Healthcare and medical
  • Renewable energy
  • Automotive and transportation
  • Industrial automation
  • Communications
  • Harsh environments

Videos

View Results ( 10 ) Page
Part Number Datasheet Diameter Shape Color
SGLC-250-D SGLC-250-D Datasheet 10.5 mm Dome
SGLC-250-D BE SGLC-250-D BE Datasheet 10.5 mm Dome Blue
SGLC-250-D GN SGLC-250-D GN Datasheet 10.5 mm Dome Green
SGLC-250-D RD SGLC-250-D RD Datasheet 10.5 mm Dome Red
SGLC-250-D YW SGLC-250-D YW Datasheet 10.5 mm Dome Yellow
SGLC-3MM-F SGLC-3MM-F Datasheet 10.5 mm Flat
SGLC-3MM-F BE SGLC-3MM-F BE Datasheet 10.5 mm Flat Blue
SGLC-3MM-F RD SGLC-3MM-F RD Datasheet 10.5 mm Flat Red
SGLC-3MM-F GN SGLC-3MM-F GN Datasheet 10.5 mm Flat Green
SGLC-3MM-F YW SGLC-3MM-F YW Datasheet 10.5 mm Flat Yellow
Published: 2021-10-18 | Updated: 2022-11-09