B&K Precision 2540C Mixed Signal Oscilloscopes

B&K Precision 2540C Mixed Signal Oscilloscopes use an 8" color display with a high waveform update rate (up to 60,000wfrms/sec) to capture signal anomalies with excellent fidelity. The 2540C devices offer up to 200MHz bandwidth in a 2-channel configuration, with a sample rate of 1GSa/s and a maximum memory depth of 14Mpts.

These B&K Precision oscilloscopes use front panel USB ports for saving and loading data (screenshots, configs, etc.) while including software for remote PC control. The 2540C series includes digital storage and mixed-signal models to cover a wide range of applications including education, service, design, and repair.

A 16-channel digital logic probe is available separately (or bundled with MSO models) and features an input capacitance of only 8pF with 100kΩ input impedance.

Features

  • Bandwidth up to 200MHz
  • 1GSa/s sample rate
  • 14Mpts maximum record length
  • 16x digital channels with logic analyzer (MOS upgrade)
  • Built-in function and arbitrary waveform generator
  • 10x different trigger types
  • Selectable 50Ω and 1MΩ input coupling
  • 60,000wfrm/sec maximum waveform capture rate
  • Includes software for remote PC control
  • Uses USB ports for saving and recalling data
  • 36x automatic measurements
  • 8" widescreen color display with 256-level color gradient
  • Multi-language user interface

Applications

  • Education
  • Service
  • Design
  • Repair

Front Panel

B&K Precision 2540C Mixed Signal Oscilloscopes

Rear Panel

B&K Precision 2540C Mixed Signal Oscilloscopes
Published: 2017-11-29 | Updated: 2022-10-10