Bourns 1120 Series High Current Chokes
Bourns 1120 Series High Current Chokes feature a 0.8A to 11.4A current range and 1μH to 2200μH (±20% and ±10% at 1kHz) inductance range. These chokes provide very high current capacity and low DCR. The 1120 high-current chokes are integrated with epoxy-coated ferrite bobbin core and VW-1 rated shrink tubing to cover winding. These chokes offer a dielectric withstanding voltage of 2500VRMS from the terminal to the shrink tube cover and 1000VRMS from the terminal to the core. The 1120 high-current chokes are self-leaded and RoHS compliant.
Features
- Very high current capacity
- Low Direct Current Resistance (DCR)
- Epoxy-coated ferrite bobbin core
- VW-1 rated shrink tubing to cover winding
- Self-leaded
- Fixed lead spacing
- Center hole for mechanical mounting
- 0.8A to 11.4A current range
- 1μH to 2200μH (±20% and ±10% at 1kHz) inductance range
- Dielectric withstanding voltage:
- 2500Vrms terminal to shrink tube cover
- 1000Vrms terminal to core
- Polyester magnet wire 155°C rated
- -55°C to 105°C operating temperature range
Dimension Diagram
View Results ( 41 ) Page
| Part Number | Inductance | Lead Spacing | Maximum DC Current | Maximum DC Resistance |
|---|---|---|---|---|
| 1120-391K-RC | 390 uH | 0.6 in | 1.6 A | 320 mOhms |
| 1120-180K-RC | 18 uH | 0.63 in | 7.2 A | 18 mOhms |
| 1120-222K-RC | 2.2 mH | 0.6 in | 80 mA | 1.54 Ohms |
| 1120-151K-RC | 150 uH | 0.62 in | 4 A | 98 mOhms |
| 1120-221K-RC | 220 uH | 0.62 in | 2.8 A | 150 mOhms |
| 1120-270K-RC | 27 uH | 0.63 in | 5.5 A | 26 mOhms |
| 1120-471K-RC | 470 uH | 0.6 in | 1.6 A | 355 mOhms |
| 1120-101K-RC | 100 uH | 0.62 in | 4 A | 80 mOhms |
| 1120-102K-RC | 1 mH | 0.6 in | 1 A | 818 mOhms |
| 1120-4R7M-RC | 4.7 uH | 0.63 in | 11.4 A | 5 mOhms |
Published: 2025-10-16
| Updated: 2025-11-17