Bourns 2019 FLAT® GDT Surge Arrestors

Bourns 2019 FLAT® Gas Discharge Tube (GDT) Surge Arrestors offer a high current-rated 2-electrode GDT in an innovative flat-package design. These surge arrestors with FLAT technology are ITU K.12 Class IV GDT devices rated at 25kA maximum on an 8/20μs waveform, providing a volume- and space-saving solution for high-density and space-restricted PCB applications. The surface-mount devices are available in a horizontal mounting configuration. Bourns 2019 FLAT GDT Surge Arrestors are UL recognized, halogen free, and RoHS compliant.

Features

  • Bourns FLAT GDT technology
  • Flexible mounting options
  • Volume- and space-saving design
  • Improved impulse performance
  • 25kA 8/20µs rated
  • UL recognized
  • Halogen free and RoHS compliant

Applications

  • Telecom CPE
  • Industrial communications
  • Surge protective devices
  • High-density PCB assemblies

Videos

Published: 2018-10-23 | Updated: 2022-11-23