Bourns 2027-A Precision GDT Surge Protectors
Bourns 2027-A Precision GDT Surge Protectors are AEC-Q200 qualified and offer a 75V to 600V breakdown voltage range and a -40°C to +125°C operating temperature range. These protectors feature a surface-mount design with 8mm x 6mm dimensions and are compatible with pick-and-place assembly systems. Additional features include quick response, long service life, high surge current rating, and high insulation resistance. Bourns 2027-A Precision GDT Surge Protectors are suitable for power supplies, low- to medium-risk medical devices, HVAC systems, lighting, and IEC 62368-1-compliant equipment.Features
- AEC-Q200 qualified
- Surface mount for cost-effective assembly
- High surge current rating
- Low capacitance and insertion loss
- Stable breakdown throughout life
- High insulation resistance
- Quick response
- Long service life
- 75V to 600V breakdown voltage range
- -40°C to +125°C operating temperature range
Applications
- Power supplies
- Medical devices (low to medium risk)
- IEC 62368-1-compliant equipment
- Lighting
- HVAC
- AEC-Q200-compliant applications
Packaging Specs
Published: 2024-07-31
| Updated: 2025-10-09