Bourns 4116R Resistor Networks & Arrays

Bourns 4116R Resistor Networks and Arrays feature a 10Ω to 10MΩ resistance range and operate at 100V voltage with superior package integrity. These devices are compatible with automatic insertion equipment and arrays offer a 2.25W power rating at 70°C, and 200 VRMS dielectric withstanding voltage. The 4116R resistor networks and arrays meet the requirements of the MIL-STD-202 and operate from -55°C to 125°C temperature range. These devices are used for voltage division and pull-up/pull-down resistors.

R/2R Thick Film Networks

The R/2R thick film networks feature a 100Ω to 1MΩ resistance range. These networks provide surface mount and through-hole mounting methods and are available in SIP and DIP packages. The R/2R thick film networks are RoHS compliant.

View part

Features

  • Superior package integrity
  • Compatible with automatic insertion equipment
  • 10Ω to 10MΩ resistance range
  • 100V operating voltage
  • 2.25W power rating at 70°C
  • 200VRMS dielectric withstanding voltage
  • RoHS compliant
  • -55°C to 125°C operating temperature range

Product Dimensions

Mechanical Drawing - Bourns 4116R Resistor Networks & Arrays
Published: 2025-06-26 | Updated: 2025-07-18