Bourns CD0201-T2.0LC Ultra-Low Capacitance TVS Diode
Bourns CD0201-T2.0LC Ultra-Low Capacitance TVS Diode is tailored to protect ultra-high-speed data lines and features a capacitance rating of only 0.18pF. This bidirectional device offers high ESD protection of ±15kV (air) and ±12kV (contact) per IEC 61000-4-2 as well as 4V surge clamping capability at 7A (8/20 μs per IEC 61000-4-5). The module is packaged in a 0201 case (0.6mm x 0.3mm x 0.3mm), minimizing PCB layout space and easing impedance matching. Bourns CD0201-T2.0LC Ultra-Low Capacitance TVS Diode is designed to protect data lines where the signal polarities are both positive and negative with respect to ground. Applications include ultra-high-speed ports such as USB4®, Thunderbolt™, and 10GbE interface protection designs as well as 2.5G / 5G, USB 3.1 / USB 3.0, and DisplayPort™.Features
- Bidirectional 2V TVS diode
- Ultra-low capacitance
- High ESD protection
- Fits 0201 footprint
- RoHS compliant
- Halogen free
Applications
- 2.5G / 5G / 10GbE
- Thunderbolt
- USB4 / USB 3.1 / USB 3.0
- DisplayPort
Specifications
- 0.6mm x 0.3mm x 0.3mm, 0201 case size
- 0.18pF capacitance at 2V, 1MHz
- 7A peak pulse current
- ±15kV (air) and ±12kV (contact) ESD protection
- 5.5V to 10V breakdown voltage range
- 4V surge clamping capability at 7A
- 500nA leakage current
- Temperature ranges
- -55°C to +85°C operating
- -55°C to +150°C storage
Additional Resources
Published: 2022-05-11
| Updated: 2022-05-24