Bourns CWP3230A Chip Inductors
Bourns CWP3230A Chip Inductors offer an inductance rating of up to 47μH, AEC-Q200 compliance, and a high operating temperature rating of +150°C. These inductors feature high impedance over a wide frequency range and a wirewound construction on a ferrite core, offering high inductance, high self-resonant frequency, and low DC resistance (DCR). Bourns CWP3230A Chip Inductors are suitable for use in noise filters, power over coaxial, DC power lines, and automotive systems.Features
- High rated current
- Compact size
- High impedance over a wide frequency range
- High inductance
- High self-resonant frequency
- Low DCR
Applications
- Automotive systems
- Noise filters
- DC power lines
- Power over coaxial
Specifications
- AEC-Q200 compliant
- Up to 47μH inductance
- ±20% tolerance
- 3.2mm x 2.5mm x 3mm dimensions
- 500mA to 1900mA heating current range
- 300mA to 2200mA saturation current range
- -55°C to +150°C operating temperature range
Published: 2024-06-06
| Updated: 2024-06-07