Bourns HCTSM150102HL Isolation Power Transformer
Bourns HCTSM150102HL Isolation Power Transformer features reinforced isolation, 15mm minimum clearance / creepage distance, and 7.64kV (2s) withstanding voltage to provide an elevated degree of isolation from high voltage hazards. This transformer complies with IEC 60664-1 and IEC 62368-1 standards and is UL recognized per UL 62368-1, File No. E515965. The HCTSM150102HL is constructed with a ferrite toroid core for high coupling factor and efficiency. It is driven by a 3.3V to 5V input and delivers 3.3V to 15V up to 350mA output. This high voltage isolation transformer can be configured in a variety of turns ratios, if needed. Bourns HCTSM150102HL Isolation Power Transformer is ideal for a variety of applications such as Industry 4.0, CAN interface digital input modules, RS-232 isolation, I2C, lower power LAN, and more.Features
- Toroid core for high coupling and low radiation
- Complies with IEC 60664-1 and IEC 62368-1 standards
- Reinforced insulation for working voltage of 1500V
- Can be configured in a variety of turns ratios
- Designed for isolation power supplies using TI SN6501 and SN6505B transformer drivers
- UL recognized per UL 62368-1, File No. E515965
- RoHS compliant
Applications
- Industry 4.0
- CAN interface digital input module
- RS-232 isolation
- RS-485
- RS-422
- SPI
- I2C
- Lower power LAN
Specifications
- >15mm clearance and creepage distance
- Hi-pot (1mA, 2s): 7640VAC
- Partial discharge test: 2250Vrms
- 3.3V to 5V input
- 3.3V to 15V up to 350mA output
- -40°C to +125°C operating temperature range (temperature rise included)
Dimensions
Published: 2022-06-07
| Updated: 2023-12-15