Bourns PF-H (Ind) POWrFuse™ High-Power Fuses

Bourns PF-H (Ind) POWrFuse™ High-Power Fuses feature 6A or 12A rated current with a rated voltage up to 600VAC and an interrupting rating up to 100kA. The PF-H (Ind) series is specially designed to meet the requirements of UL 284-14 to help protect systems in extreme ambient temperatures and fault current events. These fuses are offered with ferrule and PCB mounting options. Bourns PF-H (Ind) POWrFuse High-Power Fuses have a -55°C to +125°C operating temperature range and are RoHS compliant and halogen free. The fuses are ideal for industrial applications, home appliances, and more.

Features

  • Designed to UL 248-14 supplemental standard
  • 6A or 12A rated current
  • Up to 600VAC rated voltage
  • Up to 100kA interrupting rating
  • -55°C to +125°C operating temperature range
  • Ferrule and PCB mounting options
  • RoHS compliant and halogen free

Applications

  • Industrial
  • Home appliances
  • Air conditioning inverters
  • Ice machine compressors
  • Dehumidifier compressors

Derating Curve

Bourns PF-H (Ind) POWrFuse™ High-Power Fuses

Dimensions

Bourns PF-H (Ind) POWrFuse™ High-Power Fuses
Published: 2022-07-06 | Updated: 2025-06-12