Bourns CD0603-B/CD123D-B Schottky Barrier Chip Diodes
Bourns CD0603-B0xR and CD123D-B1xR Schottky Barrier Chip Diodes are available in a compact, low-profile SMD package and intended to be mounted directly onto an FR4 printed circuit board. These Bourns small-signal components are ideal for switching and rectification applications. Each series is RoHS compliant and Halogen-Free. CD0603-B0xR and CD123D-B1xR devices offer better performance and higher efficiency than other Schottky barrier chip diodes.The CD0603-B0xR measures 1.6mm x 0.9mm x 0.6mm. The device fits the 0603 footprint. The diodes offer a repetitive peak reverse voltage of 40V with a choice of forward current of 200mA and 300mA.
Bourns CD123D-B1xR measures 3.4mm x 1.9mm x 1.0mm. The component fits the SOD123 footprint. The Schottky barrier diodes offer a forward current of 1A with a choice of repetitive peak reverse voltage of 20V and 40V.
Features
- Leadless chip form
- High current capability
- Low forward voltage
- Halogen-free
- RoHS compliant
Applications
- Switch-mode power supplies (SMPS)
- Portable equipment batteries
- High-frequency rectification
- DC-DC converters
- Telecommunications
View Results ( 5 ) Page
| Part Number | Datasheet | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current |
|---|---|---|---|---|---|---|
| CD123D-B140R | ![]() |
1 A | 40 V | 500 mV | 20 A | 200 uA |
| CD0603-B0240R | ![]() |
200 mA | 45 V | 550 mV | 2 A | 10 uA |
| CD0603-B0340R | ![]() |
300 mA | 45 V | 370 mV | 500 mA | 1 uA |
| CD123D-B120R | ![]() |
1 A | 20 V | 500 mV | 20 A | 200 uA |
| CD123D-B140LR | ![]() |
1 A | 40 V | 380 mV | 20 A | 1 mA |
Published: 2017-10-25
| Updated: 2022-03-11