Bourns SinglFuse™ SF-0402FR SMD Fuses

Bourns SinglFuse™ SF-0402FR SMD Fuses are RoHS-compliant, halogen-free, and UL-recognized fuses in a 0402 SMD package. The Bourns SinglFuse SF-0402FR SMD Fuses provide a high current rating (up to 5A) with a high interrupting capability of up to 100A at 32VDC. These SMD fuses are ideal for various consumer electronic devices for downsizing purposes. SF-0402FR is also valuable for solid-state drive (SSD) memory/hard disks and multi-function printers.

Features

  • Upside-down design with high current-carrying performance
  • EIA 0402 footprint
  • Up to 5A rated current
  • Up to 100A at 32VDC interrupting capability
  • UL 248-14 compliant
  • RoHS compliant and halogen-free

Applications

  • Consumer electronic devices
  • SSD memory and hard disks
  • Multi-function printers

Specifications

  • 0.63A to 5A current range
  • 32VDC rated voltage
  • -20°C to +105°C operating temperature range
Published: 2023-10-16 | Updated: 2023-10-31