Bourns SRP-C High Current, Shielded Power Inductors
Bourns SRP-C High Current, Shielded Power Inductors offer a 0.1µH to 33µH inductance range, 55A maximum heating current, and -40°C to +125°C operating temperature range. These inductors are designed to meet today's high current density requirements in various consumer electronics applications. The SRP-C inductors feature a low buzz noise, shielding construction, and metal alloy powder core. Bourns SRP-C High Current, Shielded Power Inductors are ideal for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications.Features
- Shielded construction
- Metal alloy powder core
- High saturation current
- Low buzz noise
- Halogen-free, RoHS compliant
Applications
- DC/DC converters
- Power supplies
Specifications
- 0.1µH to 33µH inductance range
- 1.1A to 55A heating current
- 1.3A to 105A saturation current
- -40°C to +125°C operating temperature
- Dimensions
- Minimum: 3.5mm x 3.2mm x 1mm
- Maximum: 13.5mm x 12.6mm x 6.2mm
Published: 2020-03-09
| Updated: 2024-03-21