Broadcom HSMx Surface Mount ChipLEDS
Broadcom HSMx Surface Mount ChipLEDS are for applications that require small size, high efficiency, and low power consumption. This extensive range of high-quality ChipLEDs meets demands for almost all surface mount lighting requirements. ChipLEDs are available in standard and high-brightness colors with proven AlGaAs, AlInGaP, and InGaN processes for a broad color range. HSMx ChipLEDs use the industry-standard footprint, with top-mount, reverse-mount, and right-angle-mount packaging options. These ChipLEDs have a low profile and support high-volume, cost-effective solutions.Typical applications include LCD and push-button backlighting for cellular phones, white goods and appliances, industrial measurement, control systems, symbol lighting, and status indication in computer peripherals and consumer goods.
Now Available: brighter SMD LEDs with high luminous efficiency, capable of producing high light output over a wide range of drive currents.
Features
- Small size
- Wide viewing angle
- Intensity and color bin uniformity
- Available in multiple colors
- Variety of packages and mounting options
- Industry-standard footprint
- High volume, high reliability
Applications
- Telecommunications
- Industrial
- Consumer
- Computer peripherals
- Indoor Full/Mono color sign
- Automotive interior
Published: 2015-12-16
| Updated: 2024-09-13