Broadcom ACPL/ACFL Extended Temperature Optocouplers

Broadcom ACPL/ACFL Extended Temperature Optocouplers feature reinforced insulation and reliability for safety and signal isolation. These ACPL/ACFL operate up to +125°C maximum and are ideal for critical applications. These industrial optocouplers use alloy lead frames for superior heat dissipation. In addition, the Broadcom ACPL/ACFL features a double wire bonding process for redundancy and reduced wire breakage issues.

Features

  • ACFL-5211U
    • -40°C to +125°C wide temperature range 
    • Ultra low LED drive current for status feedback at IF = 0.8mA or 1.5mA
    • High speed (1MBd) operation at IF = 10mA with low propagation delay: 1μs (max.)
    • 30kV/μs high common-mode rejection at VCM = 1500V (typ)
    • Compact, auto-insertable stretched SO12 packages
  • ACFL-6211U & ACFL-6212U
    • –40°C to +125°C wide temperature range 
    • 5V CMOS compatibility
    • 40kV/μs common-mode rejection at VCM=1000V (typ)
    • Compact, auto-insertable stretched SO12 packages
View Results ( 6 ) Page
Part Number Datasheet Description Isolation Voltage Pd - Power Dissipation
ACPL-M72U-000E ACPL-M72U-000E Datasheet High Speed Optocouplers Optocoupler 3750 Vrms 40 mW
ACPL-M46U-000E ACPL-M46U-000E Datasheet Logic Output Opto-couplers 1MBd 30k V/us 3750 Vrms 145 mW
ACFL-5211U-000E ACFL-5211U-000E Datasheet High Speed Optocouplers Dual Chan Bidirectnl Ext Temp Optocouple 5000 Vrms 30 mW
ACFL-6211U-000E ACFL-6211U-000E Datasheet High Speed Optocouplers Dual Chan Bidirectnl Ext Temp Optocoupler 5000 Vrms 40 mW
ACFL-6212U-000E ACFL-6212U-000E Datasheet High Speed Optocouplers Dual Chan Bidirectnl Ext Temp Optocouple 5000 Vrms 40 mW
ACFL-6212U-060E ACFL-6212U-060E Datasheet High Speed Optocouplers Dual Chan Bidirectnl Ext Temp Optocoupler 5000 Vrms 40 mW
Published: 2016-05-24 | Updated: 2022-03-11