Broadcom ASSR Series Solid State Relays

Broadcom ASSR Series Solid State Relays are high-speed, featuring photovoltaic FET driver circuitry with turn-off circuit. The Broadcom ASSR Series can be optically coupled with LEDs and a pair of high-voltage MOSFET outputs.

Specifications

  • 60, 250, or 400VDC Load voltage rating
  • SMD or solder pin termination style
  • 20 or 25mA Load current rating
  • DIP-6, DIP-8, or SOP-4 packages
View Results ( 47 ) Page
Part Number Datasheet Load Voltage Rating Termination Style Package/Case
ASSR-4118-003E ASSR-4118-003E Datasheet 400 VDC SMD/SMT SOP-4
ASSR-1511-001E ASSR-1511-001E Datasheet 60 VDC Solder Pin DIP-6
ASSR-1411-301E ASSR-1411-301E Datasheet 60 VDC SMD/SMT SMD DIP-6
ASSR-1511-301E ASSR-1511-301E Datasheet 60 VDC SMD/SMT SMD DIP-6
ASSR-5211-001E ASSR-5211-001E Datasheet 600 VDC Solder Pin DIP-6
ASSR-1219-001E ASSR-1219-001E Datasheet 60 VDC Solder Pin DIP-6
ASSR-1218-503E ASSR-1218-503E Datasheet 60 VDC SOP-4
ASSR-1510-003E ASSR-1510-003E Datasheet 60 VDC SMD/SMT SOP-4
ASSR-1218-003E ASSR-1218-003E Datasheet 60 VDC SMD/SMT SOP-4
ASSR-1228-302E ASSR-1228-302E Datasheet 60 VDC SMD/SMT SMD DIP-8
Published: 2008-02-26 | Updated: 2022-03-11