Broadcom Fiber Optic Components
Broadcom Fiber Optic Components designed to provide cost-effective, high-performance fiber optic communication links for information systems and industrial applications. These components include transmitters, receivers, connectors, and cable specified for easy design. The components are compatible with popular industry connectors. These fiber optic components are specified with multiple fiber sizes which include 50/125µm, 62.5/125µm, 100-140µm, and 200µm.
View Results ( 15 ) Page
| Part Number | Datasheet | Product | Wavelength | Data Rate |
|---|---|---|---|---|
| HFBR-1412TZ | ![]() |
Transmitters | 820 nm | 5 MBd |
| HFBR-1414Z | ![]() |
Transmitters | 820 nm | 160 MBd |
| HFBR-2412TCZ | ![]() |
Receivers | 820 nm | 5 MBd |
| HFBR-2412Z | ![]() |
Receivers | 820 nm | 5 MBd |
| HFBR-2522Z | ![]() |
Receivers | 650 nm | 1 MBd |
| HFBR-1412Z | ![]() |
Transmitters | 820 nm | 5 MBd |
| HFBR-2416TCZ | ![]() |
Receivers | 820 nm | 160 MBd |
| HFBR-2523Z | ![]() |
Receivers | 660 nm | 40 kBd |
| HFBR-2524Z | ![]() |
Receivers | 660 nm | 1 MBd |
| HFBR-2416MZ | ![]() |
Receivers | 820 nm | 160 MBd |
Published: 2008-02-26
| Updated: 2025-09-08