Bud Industries Aluminum Instrument Cases
Bud Industries Aluminum Instrument Cases are strong, stylish cases featuring an extruded aluminum body with plastic front and rear bezels. Removable front and rear panels with protective plastic film allow for easy machining with protection from scratches. An adjustable locking aluminum/plastic handle offers multi-positional carrying and benchtop use. The cases feature extruded internal grooves for horizontal mounting onto a circuit board, chassis, or panel. The body finish is a fine-textured earth tone powder coating. Bud Industries Aluminum Instrument Cases come with four scuff-resistant antiskid feet, with foldable bails on the front feet.Features
- Strong and stylish extruded aluminum body with plastic front and rear bezels
- Removable front and rear panels with protective plastic film allow for easy machining with protection from scratches
- Adjustable locking aluminum/plastic handle allows for multi-positional carrying and benchtop use
- Extruded internal grooves for horizontal mounting onto a circuit board, chassis, or panel
- Four scuff-resistant antiskid feet, front feet have foldable bails
- Finishes
- Body: Fine-textured earth tone powder coating
- Bezel: Light brown plastic
- Panels: Natural aluminum
- Handle: Light gray plastic/anodized aluminum finish
Published: 2008-02-26
| Updated: 2022-03-11