Bud Industries CU Snap Utility Boxes
Bud Industries CU Snap Utility Boxes have a sturdy and cost-effective design for small printed circuit board use or as a potting box. The CU boxes feature a snap-fit cover for easy assembly and a flanged base with mounting holes for wall mounting. Cable outlets are designed into the cover and can be easily cut open. The CU Snap Utility Boxes from Bud are constructed of high impact ABS UL94-HB (-20°C to +70°C) and come in two colors: Black (Pantone black u), and White (Pantone 420c).
Features
- Sturdy and cost-effective design
- Snap-fit cover for easy assembly
- Flanged base with mounting holes for wall mounting
- Cable outlets are designed into the cover and can easily be cut open
- High impact ABS
- UL94-HB
- -20°C to +70°C temperature range
- UL94V-0 rated ABS or polycarbonate available
- RoHS compliant
Applications
- Housing small PCBs
- For use as a potting box
View Results ( 34 ) Page
| Part Number | Datasheet | Color | Material |
|---|---|---|---|
| CU-881 | ![]() |
Gray | Steel |
| CU-880 | ![]() |
Gray | Steel |
| CU-883 | ![]() |
Gray | Steel |
| CU-18423-W | ![]() |
White | Acrylonitrile Butadiene Styrene (ABS) |
| CU-18420-B | ![]() |
Black | Acrylonitrile Butadiene Styrene (ABS) |
| CU-18424-B | ![]() |
Black | Acrylonitrile Butadiene Styrene (ABS) |
| CU-18424-W | ![]() |
White | Acrylonitrile Butadiene Styrene (ABS) |
| CU-1098 | ![]() |
Gray (Metallic Gray) | Steel |
| CU-879 | ![]() |
Gray | Steel |
| CU-18423-B | ![]() |
Black | Acrylonitrile Butadiene Styrene (ABS) |
Published: 2015-06-23
| Updated: 2026-08-04