Bulgin M23 Buccaneer Connectors

Bulgin M23 Buccaneer Connectors are IP67-rated signal and power connectors offer a high degree of protection against environmental factors. These connectors feature A-coded, male and female variants, straight and angled configurations, and robust metal housing. Bulgin M23 Buccaneer Connectors are available in 12- and 19-pole variants. Typically used for providing high-performance, reliable, and robust connections in commercial and industrial automation applications.

Features

  • A-coded
  • Male and female variants, 12 or 19 poles
  • Straight and angled configurations
  • Robust metal housing
  • IP67 protection rating
  • Up to 250V voltage
  • Up to 8A current

Applications

  • Commercial
  • Industrial automation
Published: 2017-11-07 | Updated: 2026-09-24