Tallysman TW5384 Smart GNSS Antennas

Tallysman TW5384 Smart GNSS Antennas feature a dual-band (L1/L2) antenna that integrates a Tallysman Accutenna® dual-feed ceramic patch. The GNSS antennas are multi-constellation, simultaneously covering GPS, GLONASS, Beidou, and Galileo. The antennas offer PointPerfect PPP-RTK via SPARTN and are RTK base/rover capable. The Tallysman TW5384 Smart GNSS Antennas contain a u-blox ZED-F9P high precision GNSS receiver, which allows users a GNNS resource with a UART interface over RS422/485 with an RJ45 connector. The antennas are ideal for various applications, including autonomous driving, robotics, unmanned aerial vehicles (UAV), geodetic surveys, and subsidence monitoring.

Features

  • Dual-band (L1/L2)
  • Multi-constellation (GLONASS, Galileo, GPS, Beidou)
  • L-Band corrections
  • PointPerfect PPP-RTK via SPARTN
  • RTK base/rover operation
  • uBlox ZED-F9P
  • Fixed mount through-hole
  • Low profile grey radome
  • IP69K waterproof package
  • RS422/485 RJ45 connector
  • Tallysman Accutenna Dual-Feed patch with eXtreme filtering for out-of-band signal rejection

Applications

  • Autonomous driving
  • Smart agriculture
  • Robotics
  • UAV
  • Geodetic survey
  • Precision timing
  • Subsidence monitoring
  • Digital twin

Specifications

  • 5VDC to 36VDC voltage range
  • 200mA current range
  • 10Hz to 200Hz log sweep 3G
  • -167dBm tracking and navigation sensitivity
  • -160dBm reacquisition sensitivity
  • 66.5mm x 21mm dimensions
  • 5m cable length
  • -40°C to +85°C operating and storage temperature range
Published: 2024-02-09 | Updated: 2024-04-16