Tallysman TW5386 Smart GNSS UDR Antennas
Tallysman TW5386 Smart GNSS UDR Antennas are multi-band (L1/L2) multi-constellation integrated GNSS antennas with an inertial measurement unit (IMU) and real-time kinematic positioning (RTK) for precise point positioning. TW5386 antennas are capable of providing sub 1m accuracy stand-alone and sub 10cm accuracy with RK corrections, supporting even the most demanding positioning applications in the most challenging applications. These antennas feature high-reliability timing with an expansive constellation array, exceptional position performance without correction services, and improved multi-path rejection with an Accutenna™ multi-band (L1/L2) dual-feed patch. Tallysman TW5386 Smart GNSS UDR Antennas are suitable for autonomous driving, smart agriculture, robotics, and precision timing.Features
- Improved noise immunity with multi-band GNSS receiver
- Improved multi-path rejection with dual-feed Accutenna
- Multi-band GNSS receiver is resilient to ionospheric errors
- High-reliability timing with expansive constellation array
- Rugged fixed mount
- IMU provides continuous availability during periods of signal loss
- Exceptional position performance without correction services
- RS-485 differential (or RS-232 optional) signalling
Applications
- Autonomous driving
- Geodetic survey
- Smart agriculture
- Precision timing
- Robotics
- Subsidence monitoring
- Unmanned aerial vehicles (UAVs)
- Digital twin
Specifications
- 5VDC to 36VDC voltage range
- IP69K-rated enclosure
- 66.5mm x 21mm dimensions
- 5m, 15m, and 25m cable lengths
- 25s cold start
- 184-channel u-blox F9 engine
- 10Hz to 200Hz vibration
- -40°C to +85°C operating temperature range
- 0.6W current rating
- GPS L1C/A L2C, GLO L10F L20F, GAL E1B/C E5b, BDS B1l B2l, QZSS L1C/A L2C frequencies
Published: 2024-04-11
| Updated: 2024-08-22