Central Semiconductor 3SMC Automotive TVS Diodes
Central Semiconductor 3SMC Automotive Transient Voltage Suppressor (TVS) Diodes are SMT, bidirectional or unidirectional glass passivated suppressors that provide high power dissipation of high-voltage transients in voltage-sensitive components. Housed in an SMC case, the Central Semiconductor TVS Diodes support a voltage range of 10V to 170V, offer a 3000W TVS power rating, and are AEC-Q101 qualified.Features
- Uni-directional or bi-directional options
- 3000W TVS power rating
- High power dissipation
- AEC-Q101 qualified
- SMC Case
Applications
- Automotive
- On-board charter
- Infotainment system
- Voltage regulation dashboard
Additional Resources
SMC Case - Mechanical Outline
View Results ( 5 ) Page
| Part Number | Datasheet | Working Voltage | Ipp - Peak Pulse Current | Polarity |
|---|---|---|---|---|
| 3SMC120CAQ TR13 | ![]() |
120 V | 15.6 A | Bidirectional |
| 3SMC100CAQ TR13 | ![]() |
100 V | 18.6 A | Bidirectional |
| 3SMC10CAQ TR13 | ![]() |
10 V | 176.4 A | Bidirectional |
| 3SMC150CAQ TR13 | ![]() |
150 V | 12.4 A | Bidirectional |
| 3SMC170CAQ TR13 | ![]() |
170 V | 11 A | Bidirectional |
Published: 2025-09-03
| Updated: 2025-09-12