Chemi-Con LRB Snap-In Aluminum Electrolytic Capacitors

Chemi-Con LRB Snap-In Aluminum Electrolytic Capacitors feature a higher capacitance rating, high ripple current range, and lower ESR at higher frequencies than previous snap-in capacitors. The capacitors also offer a long product life with 5000-hours endurance at +105°C. The LRB series is RoHS2 compliant and a non-solvent-resistant type capacitor family. The Chemi-Con LRB Snap-In Aluminum Electrolytic Capacitors are ideal for smoothing ripple currents and high-frequency drive power conversion systems, including solar power conditioners.

Features

  • Higher ripple current on high-frequency band
  • Improved endurance with the ripple current
  • Large capacitance
  • Non-solvent-resistant type
  • RoHS2 compliant
  • Ideal for smoothing ripple current and high-frequency drive power conversion systems applications, including solar power conditioners

Specifications

  • 400VDC to 450VDC rated voltage range
  • 85μF to 330μF capacitance range
  • ±20% capacitance tolerance
  • 4.58Arms to 6.85Arms rated ripple current at +105°C
  • 5000-hour endurance rating at +105°C
  • -40°C to +105°C operating temperature range

Dimensions (mm)

Chart - Chemi-Con LRB Snap-In Aluminum Electrolytic Capacitors

Performance Graphs

Performance Graph - Chemi-Con LRB Snap-In Aluminum Electrolytic Capacitors
Published: 2024-03-20 | Updated: 2024-04-05