Chemi-Con PXF Conductive Polymer Aluminum Capacitors

Chemi-Con PXF Conductive Polymer Aluminum Capacitors offer super low ESR, impedance, and high heat resistance by utilizing conductive polymer as an electrolyte. This series provides a rated voltage range of 2VDC to 10VDC, capacitance range of 120µF to 1000µF, and category temperature range of -55℃ to +105℃. These solvent-resistant devices are RoHS 2 compliant and halogen-free. Chemi-Con PXF Conductive Polymer Aluminum Capacitors are ideally suited for DC-DC converters, voltage regulators, and decoupling applications used on computer motherboards and more.

Features

  • Super low ESR, impedance and high heat resistance have been obtained by using conductive polymer as an electrolyte
  • 2VDC to 10VDC rated voltage range
  • 120µF to 1000µF capacitance range
  • Ø5 x 3.9mm (L) to Ø8 x 7.7mm (L) case size range
  • Solvent-resistant type
  • -55℃ to +105℃ category temperature range
  • RoHS 2 compliant
  • Halogen free

Applications

  • DC-DC converters
  • Voltage regulators
  • Decoupling
Published: 2015-12-14 | Updated: 2023-08-11