Chemi-Con GXA Aluminum Electrolytic Capacitors
Chemi-Con Large-Capacitance GXA Aluminum Electrolytic Capacitors feature a 220µF to 820µF capacitance range and are suitable for the communication infrastructure power supply and other high-temperature applications. Chemi-Con GXA Aluminum Electrolytic Capacitors are non-solvent-resistant capacitors that offer 3000 hours endurance at +125°C with ripple current. The series provides a 400VDC and 450VDC rated voltage range and is RoHS2 compliant.Features
- 3000 hours at +125°C endurance with ripple current
- -40°C to +125°C operating temperature range
- 400VDC and 450VDC rated voltage range
- 220µF to 820µF capacitance range
- Suitable for the communication infrastructure power supply and other high-temperature applications
- Non-solvent resistant type
- RoHS2 compliant
Applications
- Power supply input filters
- Bulk storage
- Alternative energy
- Inverters
- Electrical vehicle (EV) chargers
Additional Resources
Published: 2020-05-05
| Updated: 2024-04-02